|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ELK-E103FA
Manufacturer Part #:

ELK-E103FA

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays .02 OHM 50V 2A
Mouser Online Catalog Page 1,217, Mouser Online Catalog
PDF Page 1,217, PDF Catalog Page
ELK-E103FA Datasheet ELK-E103FA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Panasonic
Product: Common Mode Filters
Termination Style: SMD/SMT
Maximum DC Current: 2 A
Operating Temperature Range: - 20 C to + 85 C
Series: ELK-E
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP3C10U256I7N FPGA - Field Programmable Gate Array 793
TXS0102DCUR Translation - Voltage Levels 10,336
MC-306 32.7680K-A0:ROHS Crystals 7,180
ELK-E333FA EMI Filter Beads, Chips & Arrays 14,784
LQM21PN1R0MC0D Fixed Inductors 19,490
TPS3805H33DCKR Supervisory Circuits 3,098
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,702
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,420
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,202
NFE31PT222Z1E9L Feed Through Capacitors 31,428
Real Time Availability
Stock:
52,605 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.49
10:
$0.401
100:
$0.341
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.233
$0.205
$0.193
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 160825527 161858062 133103535