Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELF-17N002A
Manufacturer Part #:

ELF-17N002A

Manufacturer:

Description:
Common Mode Filters / Chokes High N SerieTyp 17N Line Filter
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Panasonic
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 142 uH
Tolerance: 20 %
Maximum DC Current: 200 mA
Maximum DC Resistance: 7.543 Ohms
Operating Temperature Range: - 20 C to + 115 C
Termination Style: Radial
Case Length: 22.7 mm
Case Width: 15 mm
Case Height: 21.5 mm
Brand: Panasonic
Dimensions: 15 mm W x 22.7 mm L x 21.5 mm H
Packaging: Bulk
Product: Data Line EMI/RFI Filters
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UHE1V272MHD6 Aluminum Electrolytic Capacitors - Leaded 311
OPA134PA Audio Amplifiers 1,461
Real Time Availability
Stock:
278 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 278 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  10: $1.47
  100: $1.18
  500: $1.10
  1,000: $0.855
  2,000: $0.549
  10,000: $0.529
  25,000: Quote

To add to a project, please Log In.


160825527 132077635