|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMC1603113
Manufacturer Part #:

EKMC1603113

Manufacturer:

Description:
Board Mount Motion & Position Sensors 170uA 12m Digital Pearl white Lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 170 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Packaging: Bulk
Series: EKMC
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1000YPAT Board Mount Humidity Sensors 1,576
FT232RL-REEL USB Interface IC 162,528
BB-BBLK-000 Development Boards & Kits - ARM 1,367
ATMEGA328P-PU 8-bit Microcontrollers - MCU 25,327
MPL3115A2 Board Mount Pressure Sensors 9,521
EKMC1603112 Board Mount Motion & Position Sensors 2,234
EKMC1601111 Board Mount Motion & Position Sensors 799
EKMC1603111 Board Mount Motion & Position Sensors 2,958
AMN34112 Board Mount Motion & Position Sensors 221
EKMC1601113 Board Mount Motion & Position Sensors 16
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.76
10:
$9.95
25:
$9.35
50:
$8.81
100:
$8.33
250:
$7.26
500:
$6.99
$6.72

To add to a project, please Log In.


145542982 159879714 144736624 197847692 130233959 141411018 107863422 119015281 147914401 195346910 197122017