|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMC1603111
Manufacturer Part #:

EKMC1603111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 170uA 12m Digital White Lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
EKMC1603111 Datasheet EKMC1603111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 170 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Packaging: Bulk
Series: EKMC
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EKMC1603112 Board Mount Motion & Position Sensors 1,878
LG R971-KN-1 Standard LEDs - SMD 182,718
BC847B,215 Bipolar Transistors - BJT 96,662
EKMC1601111 Board Mount Motion & Position Sensors 1,848
EKMC1601112 Board Mount Motion & Position Sensors 406
RCD-24-0.70/W LED Power Supplies 43
AMN33111 Board Mount Motion & Position Sensors 94
PR01000106801JR500 Metal Film Resistors - Through Hole 3,996
AMN34112 Board Mount Motion & Position Sensors 291
Real Time Availability
Stock:
2,451 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.76
10:
$9.95
25:
$9.35
50:
$8.81
100:
$8.33
250:
$7.26
500:
$6.99
$6.72

To add to a project, please Log In.

145542982 159879714 144736624 165280625 107863422 119015281 147914401 130233959 141411018 197847692 195346910 197122017