|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMC1601113
Manufacturer Part #:

EKMC1601113

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 170uA 5m Pearl White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 170 uA
Package / Case: TO-5
Mounting Style: Through Hole
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Brand: Panasonic Industrial Devices
Features: Pearl white lens
Output Current: 100 uA
Packaging: Bulk
Series: EKMC
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206708-1 Standard Circular Connector 7,611
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,753
EKMC1601111 Board Mount Motion & Position Sensors 1,767
AR1021-I/SS Touch Screen Controllers 1,210
ECA-0JM471 Aluminum Electrolytic Capacitors - Leaded 16,422
UVR1H470MED Aluminum Electrolytic Capacitors - Leaded 4,481
EKMC1603113 Board Mount Motion & Position Sensors 800
NHD-2.4-240320CF-CTXI#-FT TFT Displays & Accessories 233
SMAJ54CA TVS Diodes - Transient Voltage Suppressors 950
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.26
10:
$9.49
25:
$8.91
50:
$8.40
100:
$7.95
250:
$6.92
500:
$6.66
$6.41

To add to a project, please Log In.

145542982 159879714 147914401 195346910 197122017 130233959 141411018 107863422 119015281 197847692