Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1303113
Manufacturer Part #:

EKMB1303113

Manufacturer:

Description:
Board Mount Motion & Position Sensors 6uA 12m Digital Pearl white Lens
Mouser Online Catalog Page 2,181, Mouser Online Catalog
PDF Page 2,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 6 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Minimum Operating Temperature: - 20 C
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 3,239
RFD22301 Bluetooth / 802.15.1 Modules 4,789
CC430F5137IRGZR RF Microcontrollers - MCU 4,797
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,447
MMA8652FCR1 Accelerometers 29,948
RFD22102 Bluetooth / 802.15.1 Development Tools 969
RFD90102 Bluetooth / 802.15.1 Development Tools 100
LTST-C195KGJRKT Standard LEDs - SMD 98,484
UE27-BC54-130 USB Connectors 4,447
NTCLE100E3104GB0 Thermistors - NTC 7,926
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.18
  2: $15.01
  5: $14.85
  10: $14.70

To add to a project, please Log In.


145542982 197122017 144736624 165280625 119015281 130233959 197847692 167849466 195346910 107863422 147914401