Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1303112
Manufacturer Part #:

EKMB1303112

Manufacturer:

Description: Board Mount Motion & Position Sensors 6uA 12m Digital Black lens
Mouser Online Catalog Page 2,181, Mouser Online Catalog
PDF Page 2,181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 12 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 6 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Minimum Operating Temperature: - 20 C
Series: EKMB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.18
  2: $15.01
  5: $14.85
  10: $14.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
09454521902
USB Connectors HAR-PORT USB 3.0 A-A PFT
HARTING
1: $21.25
CC2541DK-SENSOR
Bluetooth / 802.15.1 Development Tools RF Bluetoot ...
Texas Instruments
1: $25.50
D6T-44L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.88
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
AB26TRQ-32.768kHz-T
Crystals 32.768kHz +/-20ppm 12.5pF -40C +85C
ABRACON
1: $0.45
1N5820
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.49
FDP083N15A_F102
MOSFET 150V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $3.89
VLMB1300-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.11
NTCLE100E3104GB0
Thermistors - NTC 100K OHM 2%
Vishay / BC Components
1: $0.67
794274-1
Pin & Socket Connectors SPLASH PROOF SEAL 4P Wire
TE Connectivity
1: $0.56
5-146250-1
Headers & Wire Housings HDR VT 2X01P .1" 318/115 S ...
TE Connectivity / AMP
1: $0.10
SN75240PWR
ESD Suppressors Dual USB Port
Texas Instruments
1: $1.30
TPS2044BDR
USB Switch ICs Quad Current-Limited
Texas Instruments
1: $2.87
ATTINY88-AU
8-bit Microcontrollers - MCU 8KB In-system Flash 1 ...
Atmel
1: $1.01
ATSAM4SA16BA-AU
ARM Microcontrollers - MCU LQFP Green IND TEMPMRL ...
Atmel
1: $10.56
AD8515ARTZ-REEL7
Precision Amplifiers 1.8V Lo Pwr CMOS RRIO
Analog Devices
1: $0.89
1594BWBK
Enclosures, Boxes, & Cases Flame Retardant ABS 1.1 ...
Hammond Manufacturing
1: $9.10


145542982 167849466 197122017 144736624 165280625 107863422 119015281 197847692 147914401 195346910 130233959