Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1303111
Manufacturer Part #:

EKMB1303111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 6uA 12m Digital White Lens
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 12 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 6 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Minimum Operating Temperature: - 20 C
Series: EKMB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.37
  5: $18.04
  10: $17.76
  25: $17.10
  50: $16.49
  100: $15.92
  250: $15.61
  500: $15.31
  1,000: Quote

To add to a project, please Log In.


145542982 197122017 167849466 144736624 165280625 119015281 130233959 147914401 195346910 107863422 1978476925-1012-47false