Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1301112
Manufacturer Part #:

EKMB1301112

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 6uA 5m Black
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 6 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: Black Lens
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


1455429825-9999-2false