Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1301111
Manufacturer Part #:

EKMB1301111

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 6uA 5m White
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 6 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: White Lens
Minimum Operating Temperature: - 20 C
Series: EKMB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.91
  2: $15.73
  5: $15.57
  10: $15.40

To add to a project, please Log In.


145542982 197122017 1678494665-9999-2false