|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1203112
Manufacturer Part #:

EKMB1203112

Manufacturer:

Description:
Board Mount Motion & Position Sensors 2uA 12m Digital Black lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
EKMB1203112 Datasheet EKMB1203112 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 2 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4011BE Logic Gates 12,217
CSA-RPSM-216-RSFB RF Cable Assemblies 378
LM358NG Operational Amplifiers - Op Amps 8,893
TIP120 Darlington Transistors 3,407
ECA-1EM100 Aluminum Electrolytic Capacitors - Leaded 10,856
UMA1E4R7MDD Aluminum Electrolytic Capacitors - Leaded 4,312
UPW1E470MDD Aluminum Electrolytic Capacitors - Leaded 4,052
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 16,047
601-00513 Linear Voltage Regulators 28
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.28
2:
$20.06
5:
$19.85
10:
$19.63

To add to a project, please Log In.

145542982 144736624 165280625 167849466 195346910 197122017 119015281 130233959 141411018 197847692 107863422 147914401