|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1201113
Manufacturer Part #:

EKMB1201113

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 2uA 5m Pearl White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 2 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Pearl White Lens
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
BAT-HLD-001 Coin Cell Battery Holders 39,509
SOMO-II Audio IC Development Tools 162
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
uVGA-III Video Modules 70
ZVN3306FTA MOSFET 8,279
PKMCS0909E4000-R1 Audio Indicators & Alerts 27,352
C3216X7R1H475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,726
SKRWAEE030 Tactile Switches 9,788
EKMB1203111 Board Mount Motion & Position Sensors 49
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.79
2:
$19.57
5:
$19.35
10:
$19.14

To add to a project, please Log In.

145542982 107863422 167849466 197122017 197847692 147914401 195346910 119015281 130233959 141411018