|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1201112
Manufacturer Part #:

EKMB1201112

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 2uA 5m Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 2 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Black Lens
Packaging: Bulk
Series: EKMB
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 37,689
SJ1-2503A Phone Connectors 4,400
LMC555IM/NOPB Timers & Support Products 628
SDA06H1BD DIP Switches / SIP Switches 309
ERA-6AED104V Thin Film Resistors - SMD 40,911
PS-2214-L NS PA Pushbutton Switches 130
ERA-6AED302V Thin Film Resistors - SMD 9,946
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.79
2:
$19.57
5:
$19.35
10:
$19.14

To add to a project, please Log In.

145542982 144736624 107863422 147914401 167849466 195346910 197122017 119015281 130233959 141411018 197847692