|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1201111
Manufacturer Part #:

EKMB1201111

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 2uA 5m White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 2 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: White Lens
Packaging: Bulk
Series: EKMB
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,373
FT4222HQ-R USB Interface IC 3,912
BME280 Board Mount Humidity Sensors 17,485
TPL5010DDCT Timers & Support Products 2,831
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,710
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
FT231XQ-R USB Interface IC 15,401
EKMC1603111 Board Mount Motion & Position Sensors 2,451
Real Time Availability
Stock:
71 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.79
2:
$19.57
5:
$19.35
10:
$19.14

To add to a project, please Log In.

145542982 167849466 197122017 107863422 147914401 195346910 119015281 130233959 141411018 197847692