|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1103112
Manufacturer Part #:

EKMB1103112

Manufacturer:

Description:
Board Mount Motion & Position Sensors 1uA 12m Digital Black lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
EKMB1103112 Datasheet EKMB1103112 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 1 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SENSEKIT2-EVK-101 Multiple Function Sensor Development Tools 17
OPT3001EVM Optical Sensor Development Tools 17
MAX44009EDT+T Ambient Light Sensors 18,114
IRLB3034PBF MOSFET 12,797
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 2,395
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 268,343
MPL3115A2R1 Board Mount Pressure Sensors 9,974
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.23
2:
$20.99
5:
$20.77
10:
$20.54

To add to a project, please Log In.

145542982 144736624 165280625 167849466 197122017 197847692 119015281 130233959 141411018 107863422 147914401 195346910