|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1103111
Manufacturer Part #:

EKMB1103111

Manufacturer:

Description:
Board Mount Motion & Position Sensors 1uA 12m Digital White Lens
Mouser Online Catalog Page 2,079, Mouser Online Catalog
PDF Page 2,079, PDF Catalog Page
EKMB1103111 Datasheet EKMB1103111 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 12 m
Output Type: Digital
Operating Supply Current: 1 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Enclosed sensing circuits, high S/N ratio
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,371
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,864
A000066 Development Boards & Kits - AVR 1,572
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,429
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
EKMC1603111 Board Mount Motion & Position Sensors 2,451
Si8660BA-B-IS1 Digital Isolators 5,660
1757035 Pluggable Terminal Blocks 2,955
10118192-0001LF USB Connectors 21,951
WIZ811MJ Ethernet Modules 29
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.23
2:
$20.99
5:
$20.77
10:
$20.54

To add to a project, please Log In.

145542982 144736624 165280625 107863422 147914401 119015281 130233959 141411018 197847692 167849466 195346910 197122017