|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1101113
Manufacturer Part #:

EKMB1101113

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 1uA 5m Pearl White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 1 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Pearl White Lens
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 18,114
J-Link EDU Emulators / Simulators 194
G6K-2P-DC24 Low Signal Relays - PCB 4,790
LM2675MX-ADJ/NOPB Voltage Regulators - Switching Regulators 4,285
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 7,252
STPS340U Schottky Diodes & Rectifiers 14,582
AT25256B-SSHL-T EEPROM 3,964
TPS61240DRVR Voltage Regulators - Switching Regulators 2,594
LQM21PN1R0MC0D Fixed Inductors 19,495
CAT25512VI-GT3 EEPROM 2,603
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.77
2:
$20.54
5:
$20.31
10:
$20.08

To add to a project, please Log In.

145542982 147914401 167849466 195346910 197122017 107863422 119015281 130233959 141411018 197847692