|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMB1101112
Manufacturer Part #:

EKMB1101112

Manufacturer:

Description:
Board Mount Motion & Position Sensors Digital 1uA 5m Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Operating Supply Current: 1 uA
Package / Case: TO-5
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Black Lens
Packaging: Bulk
Series: EKMB
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 437
TRF1001 Antennas 896
RN131C/RM WiFi / 802.11 Modules 412
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 630
EKMC1603112 Board Mount Motion & Position Sensors 1,878
MCP2515-I/ST CAN Interface IC 3,281
MCP9804T-E/MC Board Mount Temperature Sensors 5,059
EKMC1601112 Board Mount Motion & Position Sensors 401
AMN42121 Board Mount Motion & Position Sensors 22
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.77
2:
$20.54
5:
$20.31
10:
$20.08

To add to a project, please Log In.

145542982 147914401 195346910 119015281 130233959 141411018 107863422 167849466 197122017 197847692