Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMB1101111
Manufacturer Part #:

EKMB1101111

Manufacturer:

Description: Board Mount Motion & Position Sensors Digital 1uA 5m White
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 5 m
Output Type: Digital
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Supply Current: 1 uA
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: White Lens
Minimum Operating Temperature: - 20 C
Series: EKMB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 98 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.77
  2: $20.54
  5: $20.31
  10: $20.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPS4018-223MRB
Fixed Inductors 22 uH 0.9 A 20% SMD Shielded
Coilcraft
0: $0.00
LPS4018-103MRB
Fixed Inductors 10 uH 1.25 A 20% SMD Shielded
Coilcraft
0: $0.00
BSC100N06LS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $0.96
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.28
ADCMP601BKSZ-REEL7
Analog Comparators RR Fast 2.5-5.5V SGL-Supply TTL ...
Analog Devices
1: $4.46
FDN339AN
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.58
1205 (.50 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .50" x 36YDS ROLL
3M Electronic Specialty
1: $23.63
MCP1804T-5002I/MB
LDO Voltage Regulators 150mA LDO Vin 28V Vout =5.0 ...
Microchip Technology
1: $0.76
NC7SZ74K8X
Flip Flops TinyLogic UHS D-Type
Fairchild Semiconductor
1: $0.45
ADUM6402ARWZ
Digital Isolators Quad-CH w/ Intg DC/DC Converter
Analog Devices
1: $12.53
WSL1206R1500FEA
Current Sense Resistors - SMD 1/4watt .15ohms 1%
Vishay / Dale
1: $0.81
BQ25570RGRT
Battery Management Low Pwr Harvester Pwr Mgmt IC
Texas Instruments
1: $8.28
DAC8551IADGKT
Digital to Analog Converters - DAC 16B Ultralow Gl ...
Texas Instruments
1: $6.42
SN65HVD255DR
CAN Interface IC CAN Transceiver
Texas Instruments
1: $1.62
TSU104IPT
Operational Amplifiers - Op Amps Nanopower 5V CMOS ...
STMicroelectronics
1: $1.68
M24LR16E-RDW6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $1.86
MJD31CT4
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.66
1792863
Fixed Terminal Blocks PTS 1,5/ 2-5,0-H
Phoenix Contact
1: $0.28


145542982 197122017 167849466 107863422 119015281 147914401 130233959 197847692 195346910