|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-EKMA1301112
Manufacturer Part #:

EKMA1301112

Manufacturer:

Description:
Board Mount Motion & Position Sensors PaPIRs 6micro-A Blk Polyethylene Lens
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Motion Sensor
Sensing Distance: 5 m
Output Type: Digital
Package / Case: TO-5
Mounting Style: Through Hole
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.3 V
Brand: Panasonic Industrial Devices
Features: Black polyethylene lens
Packaging: Bulk
Factory Pack Quantity: 50
Tradename: PaPIRSs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

145542982 173427518 176678380 138389777 144736624 1652806255-1013-15false