Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-EKMA1101112
Manufacturer Part #:

EKMA1101112

Manufacturer:

Description:
Board Mount Motion & Position Sensors PaPIRs 1micro-A Blk Polyethylene Lens
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: TO-5
Sensing Distance: 5 m
Output Type: Digital
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 60 C
Packaging: Bulk
Brand: Panasonic Industrial Devices
Features: Black polyethylene lens
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.74
  5: $32.16
  10: $31.65
  25: $30.48
  50: $29.39
  100: $28.38
  250: $27.83
  500: Quote
 

To add to a project, please Log In.


144736624 165280625 145542982 173427518 176678380 1383897775-1012-44false