Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-FC1V820
Manufacturer Part #:

EEU-FC1V820

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 82uF 35V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Panasonic
Termination Style: Radial
Capacitance: 82 uF
Voltage Rating DC: 35 V
Tolerance: 20 %
Ripple Current: 400 mA
Maximum Operating Temperature: + 105 C
Load Life: 1000 h
Case Diameter: 6.3 mm
Case Length: 15 mm
Lead Spacing: 2.5 mm
Product: High Temp Electrolytic Capacitors
Dimensions: 6.3 mm Dia. x 15 mm L
ESR: 250 mOhms
Packaging: Bulk
Series: FC
Factory Pack Quantity: 200
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 6,731
1N4003 Rectifiers 72,522
LM317AHVT Linear Voltage Regulators 4,565
CD15FD101JO3F Mica Capacitors 2,283
CCF603K16FKE36 Metal Film Resistors - Through Hole 6,455
SN7406N Buffers & Line Drivers 2,502
1N4148TA Diodes - General Purpose, Power, Switching 109,481
CD15CD120JO3F Mica Capacitors 359
CD15FD221JO3F Mica Capacitors 942
EEU-FC1J102 Aluminum Electrolytic Capacitors - Leaded 1,519
Real Time Availability
Not Available
Pricing (USD)

160825527