Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEA-GA1HR47
Manufacturer Part #:

EEA-GA1HR47

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 50volts 0.47uF 4X7mm L/S=1.5mm Bulk
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 0.47 uF
Voltage Rating DC: 50 V
Tolerance: 20 %
Ripple Current: 5 mA
Maximum Operating Temperature: + 105 C
Load Life: 1000 h
Case Diameter: 4 mm
Case Length: 7 mm
Lead Spacing: 1.5 mm
Product: General Purpose Electrolytic Capacitors
Brand: Panasonic
Dimensions: 4 mm Dia. x 7 mm L
Leakage Current: 3 uA
Packaging: Bulk
Series: GA
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVZ1H102MHD Aluminum Electrolytic Capacitors - Leaded 7,273
EEU-FC1H100L Aluminum Electrolytic Capacitors - Leaded 18,118
KSC1845FTA Bipolar Transistors - BJT 55,169
EEU-FC1H221 Aluminum Electrolytic Capacitors - Leaded 3,766
EEA-GA1H1R0 Aluminum Electrolytic Capacitors - Leaded 5,580
KSA940TU Bipolar Transistors - BJT 3,172
KSA992FBU Bipolar Transistors - BJT 14,801
KSC2073TU Bipolar Transistors - BJT 1,080
KSC2383YTA Bipolar Transistors - BJT 2,206
EEA-GA1HR22 Aluminum Electrolytic Capacitors - Leaded 905
Real Time Availability
Not Available
Pricing (USD)

133562826 160825527