Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECW-F2W274JAQ
Manufacturer Part #:

ECW-F2W274JAQ

Manufacturer:

Description: Film Capacitors 0.27uF 450VDC 5%
Silverlight Page 1,077, Mouser Enhanced Catalog
PDF Page 1,077, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: High Frequency
Dielectric: Polypropylene (PP)
Capacitance: 0.27 uF
Tolerance: 5 %
Voltage Rating: 450 V
Series: ECWF(A)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 10 mm
Capacitance - nF: 270 nF
Capacitance - pF: 270000 pF
Case Height: 16.1 mm
Case Length: 13 mm
Case Width: 7 mm
Dissipation Factor DF: 0.1
Lead Diameter: 0.6 mm
Packaging: Reel
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  25: $0.415
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $0.379
  250: $0.348
  500: $0.305
  1,000: $0.281
  2,000: $0.268
  5,000: $0.256
  10,000: $0.235

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.82
G5LE-1-DC24
General Purpose Relays SPDT 24VDC Flux Protected
Omron Electronics
1: $1.14
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
NRJ6HF-1
Phone Connectors STEREO THREADED
REAN / Neutrik
1: $0.59
NSJ12HF-1
Phone Connectors 1/4" STACKING STEREO
Neutrik
1: $2.54
NC3FP-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.79
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
TSC-112L3H,000
General Purpose Relays SPDT 1A 12DC STD SNS
TE Connectivity / OEG
1: $2.28
QXP2J103KRPT
Film Capacitors .01UF 630V 10%
Nichicon
1: $0.98
42TL013-RC
Transformers Audio & Signal XFMR 1KCT/8CT
Xicon
1: $1.94
TVA1704-E3
Aluminum Electrolytic Capacitors - Leaded 8uF 450v ...
Vishay/Sprague
1: $4.98
BC550CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.07
BSS126 H6906
MOSFET N-KANAL SMALL SIGNAL MOS
Infineon Technologies
1: $0.29
ECW-F6224JL
Film Capacitors .22UF 630V 5%
Panasonic Electronic Components
1: $1.24
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
SBR60A300CT
Schottky Diodes & Rectifiers 60A 300V
Diodes Inc.
1: $4.27
TVA1413
Aluminum Electrolytic Capacitors - Leaded 150V 40 ...
Vishay/Sprague
1: $3.78
ECW-F6514JL
Film Capacitors .51UF 630V 5%
Panasonic Electronic Components
1: $1.44

119837583 117143347 160825527