Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECO-S1HA103DA
Manufacturer Part #:

ECO-S1HA103DA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 10KuF 50V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 0.01 Farad
Tolerance: 20 %
Voltage Rating: 50 V
ESR: 0.033 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHA
Diameter: 30 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Capacitance - uF: 10000 uF
Dissipation Factor DF: 25
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 4 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
581 Can Ship Immediately

On Order: 600 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.57
  25: $4.15
  100: $2.67
  250: $2.63
  500: $2.58
  1,000: $2.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
G5LE-14-DC24
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.20
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
08-65-0816
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.20
MP915-0.50-1%
Thick Film Resistors - Through Hole 0.5 ohm 15W 1% ...
Caddock
1: $3.77
MOS1CT52R471J
Metal Oxide Resistors 1W 470 5%
KOA Speer
1: $0.09
BZV55-C27,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.18
BC546CTA
Transistors Bipolar - BJT NPN 65V 100mA HFE/800
Fairchild Semiconductor
1: $0.19
RG3216P-4702-B-T5
Thin Film Resistors - SMD 1/4W 47Kohm 0.1% 25ppm
Susumu
1: $0.58
FKP2D001501D00HSSD
Film Capacitors 100V 150pF 2.5%
WIMA
1: $0.38
RG3216P-2202-B-T5
Thin Film Resistors - SMD 1/4W 22Kohm 0.1% 10ppm
Susumu
1: $0.99
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88
MF1/2DC6811F
Metal Film Resistors - Through Hole 6.81K 1% 100PP ...
KOA Speer
1: $0.16
MF1/4CC4702F
Metal Film Resistors - Through Hole 47K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC2213F
Metal Film Resistors - Through Hole 221K 1% 50PPM
KOA Speer
1: $0.14
CD10ED220JO3F
Mica Capacitors 22pF 500V +/-5%
Cornell Dubilier
1: $1.78
MF1/4CC1002F
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
KOA Speer
1: $0.14
MF1/4CC7502F
Metal Film Resistors - Through Hole 75K 1% 50PPM
KOA Speer
1: $0.14
BC639G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.48
FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38

160825527