|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ECK-T3D101KB
Manufacturer Part #:

ECK-T3D101KB

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT ECK Series Ceramic Cap High Vol. SMD
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Panasonic
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 100 pF
Voltage Rating DC: 2 kVDC
Dielectric: B
Tolerance: 10 %
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: General Type MLCCs
Brand: Panasonic
Packaging: Reel
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Type: High Voltage Ceramic Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJE476K035RNJ Tantalum Capacitors - Solid SMD 5,999
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
CD15FD331FO3F Mica Capacitors 1,049
PC817X2NSZ0F Transistor Output Optocouplers 1,652
HGTD1N120BNS9A IGBT Transistors 3,272
6-103673-5 Headers & Wire Housings 694
150473J400DB Film Capacitors 5,032
CC1206KKX7RCBB102 Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,283
TAJD226M025RNJ Tantalum Capacitors - Solid SMD 877
IRFR3910PBF MOSFET 2,014
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 225 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.27
10:
$0.899
100:
$0.674
500:
$0.48
$0.399
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.391
$0.382
$0.374
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160825527