|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DSC300100L
Manufacturer Part #:

DSC300100L

Manufacturer:

Description:
Bipolar Transistors - BJT SM SIG TRANS FLT LD 1.2x1.2mm
Mouser Online Catalog Page 714, Mouser Online Catalog
PDF Page 714, PDF Catalog Page
DSC300100L Datasheet DSC300100L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SSSMini3-F2-B
Configuration: Single
Collector- Emitter Voltage VCEO Max: 50 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 130 mV
Maximum DC Collector Current: 200 mA
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 85 C
Brand: Panasonic
DC Collector/Base Gain hfe Min: 210
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RB160M-60TR Schottky Diodes & Rectifiers 61,322
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 2,854
LM317AEMP/NOPB Linear Voltage Regulators 12,426
RUE002N02TL MOSFET 25,889
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 20,578
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,516
HI1206T161R-10 EMI Filter Beads, Chips & Arrays 10
APHHS1005CGCK Standard LEDs - SMD 42,926
APHHS1005SURCK Standard LEDs - SMD 33,136
PIC24FJ64GA004-I/ML 16-bit Microcontrollers - MCU 2,230
Real Time Availability
Stock:
6,503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.274
100:
$0.129
$0.10
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.075
$0.07
$0.063
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 119015281 147914401