Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DSA900100L
Manufacturer Part #:

DSA900100L

Manufacturer:

Description: Transistors Bipolar - BJT SM SIG TRANS FLT LD 1.6x1.6mm
Lifecycle: New At Mouser
Silverlight Page 628, Mouser Enhanced Catalog
PDF Page 628, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 50 V
Gain Bandwidth Product fT: 150 MHz
DC Collector/Base Gain hfe Min: 210
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SSMini3-F3-B
Continuous Collector Current: - 100 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.09
  25: $0.088
  100: $0.086
  250: $0.081
  500: $0.077
  1,000: $0.068
  2,000: $0.063
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.063
  5,000: $0.059
  10,000: $0.056

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3421EEHJ+
Peripheral Drivers & Components - PCIs USB Periphe ...
Maxim Integrated
1: $12.25
INA103KU
Instrumentation Amplifiers Low-Noise Low-Distortio ...
Texas Instruments
1: $11.86
LM317MDCYR
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.77
MMSZ4690T1G
Zener Diodes 5.6V 500mW
ON Semiconductor
1: $0.24
ULN2802A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.46
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
MAX4790EUS+T
Power Switch ICs - Power Distribution 200/250/300m ...
Maxim Integrated
1: $2.54
TL2575HV-15IKTTR
DC/DC Switching Regulators 1-A Step-Down Vltge
Texas Instruments
1: $3.22
SKQEABA010
Tactile Switches 12x12x4.3mm 160gf
ALPS
1: $1.13
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
TLV1117-33CDCYR
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.40
47151-0001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.57
TPS73233DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
OPA1632D
Audio Amplifiers Fully DiffI/O Audio Amp
Texas Instruments
1: $4.97
SKHMQKE010
Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Co ...
ALPS
1: $0.24
FN2010B-6-06
Power Line Filters 6A MEDICAL FASTON GENERAL PURPO ...
Schaffner
1: $12.05
SN74LVC2G32DCUR
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.42
SN65HVD05D
RS-485 Interface IC RS485 Hi Out
Texas Instruments
1: $4.59
DA2S10100L
Diodes - General Purpose, Power, Switching SWITCH ...
Panasonic Electronic Components
1: $0.21
EMVE500ADA2R2MD55G
Aluminum Electrolytic Capacitors - SMD 50volts 2.2 ...
United Chemi-Con
1: $0.39

129154107