|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DMC206010R
Manufacturer Part #:

DMC206010R

Manufacturer:

Description:
Bipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm
Mouser Online Catalog Page 713, Mouser Online Catalog
PDF Page 713, PDF Catalog Page
DMC206010R Datasheet DMC206010R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: Mini6-G4-B
Configuration: Dual
Collector- Emitter Voltage VCEO Max: 50 V
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 150 C
Brand: Panasonic
DC Collector/Base Gain hfe Min: 210
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1700T-1802E/MB LDO Voltage Regulators 3,272
LM311DR Analog Comparators 6,487
T491B476M010AT Tantalum Capacitors - Solid SMD 67,011
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 42,636
N2520-6V0C-RB-WE Headers & Wire Housings 2,523
4-794627-0 Pin & Socket Connectors 1,197
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 392,427
1SMA5923BT3G Zener Diodes 9,938
CRCW0603210RFKEA Thick Film Resistors - SMD 48,008
ERJ-P14J510U Thick Film Resistors - SMD 5,895
Real Time Availability
Stock:
7,841 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.305
100:
$0.17
$0.127
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.107
$0.10
$0.092
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119015281 147914401 197847692