|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DA2J10100L
Manufacturer Part #:

DA2J10100L

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SWITCH DIODE FLT LD 1.25x2.5mm
Mouser Online Catalog Page 672, Mouser Online Catalog
PDF Page 672, PDF Catalog Page
DA2J10100L Datasheet DA2J10100L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SMini2-F5-B
Peak Reverse Voltage: 80 V
Recovery Time: 3 ns
Ir - Reverse Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Brand: Panasonic
If - Forward Current: 100 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1V106K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,920
ERJ-2RKF1002X Thick Film Resistors - SMD 2,775,241
ERJ-3EKF1001V Thick Film Resistors - SMD 1,026,938
SN74LVC1G125DCKR Buffers & Line Drivers 42,485
ERJ-6ENF1002V Thick Film Resistors - SMD 332,049
EZA-EG2A50AX ESD Suppressors 26,676
DF40HC(3.0)-100DS-0.4V(51 Board to Board & Mezzanine Connectors 2,640
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,257
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,476
Real Time Availability
Stock:
65,675 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.16
100:
$0.057
$0.039
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.03
$0.025
$0.024
$0.021
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119015281 197847692 147914401