Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
658-BR2032-1HE
Manufacturer Part #:

BR2032-1HE

Manufacturer:

Description: Coin Cell Battery 3V 190mA 2 PIN HORZ
Silverlight Page 2,274, Mouser Enhanced Catalog
PDF Page 2,274, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Panasonic
Product Category: Coin Cell Battery
RoHS: Not Applicable
Output Voltage: 3 V
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.61
  10: $1.45
  25: $1.39
  50: $1.29
  100: $1.12
  250: $1.03
  500: $0.964
  1,000: $0.884
  2,500: $0.841

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.13
KSS331G LFS
Tactile Switches Sub Min Tact Side Actuated SMT
C&K Components
1: $0.62
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICT ...
Molex
1: $1.43
24-6337-8800 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $59.09
MCP607-I/SN
Operational Amplifiers - Op Amps Dual 25 uA 2.5V
Microchip Technology
1: $1.06
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
TVX1E100MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.43
P110KH1-0F15BR10K
Potentiometers 11mm Rotary Panel Potentiometer
BI Technologies
1: $0.89
HDM16216H-5-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $8.08
SP3483CN-L
RS-485 Interface IC RS485 250 kbps temp 0C to 70C
Exar
1: $2.61
280-CR10-2.0K-RC
Wirewound Resistors - Through Hole 2.0Kohms 5% Tol
Xicon
1: $0.60
TVX1E470MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.51
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1457C1201BK
Enclosures, Boxes, & Cases 4.73 x 2.32 x 1.21 Blac ...
Hammond Manufacturing
1: $22.41
CSC06A0156K0GPA
Resistor Networks & Arrays 6pin 56Kohms 2% Bussed
Vishay/Dale
1: $0.56
268-330-RC
Resistor Networks & Arrays 8PIN 330Ohms 2%
Xicon
1: $0.22
262-1.0-RC
Metal Oxide Resistors 1ohms 5% Tol
Xicon
1: $0.22
264-47K-RC
Resistor Networks & Arrays 6PIN 47KOhms 2%
Xicon
1: $0.16
123-5004-GR
Battery Holders, Snaps & Contacts BLK MOLDED 2PC I ...
Eagle Plastic Devices
1: $0.43

111517345 189667604 130043370 183711686 156241373 166574186 1573134505-0804-3false