|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-AQW214EAX
Manufacturer Part #:

AQW214EAX

Manufacturer:

Description:
Solid State Relays - PCB Mount PHOTOMOS RELAYS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 400 V
Load Current Rating: 100 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Reel
Pd - Power Dissipation: 850 mW
Product: Telecommunication Relays
Series: AQW
Factory Pack Quantity: 1000
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQW214EA AQW214EA Tube In Stock $7.96 1
769-AQW214EAZ AQW214EAZ Reel Non-Stocked Lead-Time 14 Weeks $4.71 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$4.71
$4.32
Similar Product
Manufacturer:

Panasonic Industrial Devices

Manufacturer Part #:
Description:
Solid State Relays - PCB Mount 100MA 400V 8PIN DPST

To add to a project, please Log In.

160066609 189371948 118061240 121159121 142542804 146259450Alternative Packaging