|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN44183A-VF
Manufacturer Part #:

AN44183A-VF

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 37V 4.0A MicroStep Motor Dr
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 580, Mouser Online Catalog
PDF Page 580, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 37 V
Operating Supply Current: 12.5 mA
Mounting Style: SMD/SMT
Package / Case: SOP-56
Packaging: Reel
Brand: Panasonic
Operating Frequency: 100 kHz
Operating Temperature Range: - 20 C to + 85 C
Output Voltage: 4 A
Pd - Power Dissipation: 0.448 W
Series: AN44
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX823MEUK+T Supervisory Circuits 2,934
S29GL256P10TFI010 Flash Memory 2,849
MAX4080TASA+ Current Sense Amplifiers 2,781
TLC2272CP Operational Amplifiers - Op Amps 1,894
TPS3106E16DBVR Supervisory Circuits 2,491
MINISMDC020F-2 Resettable Fuses - PPTC 19,289
MAX6315US31D3+T Supervisory Circuits 3,030
IR1168STRPBF Gate Drivers 906
2SC4027S-TL-E Bipolar Transistors - BJT 2,545
Real Time Availability
Stock:
2,490 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.49
10:
$5.76
50:
$5.18
100:
$5.04
500:
$3.96
$3.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154262579 197847692 106889023 119015281 147914401 166671089 188492425