Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-AN32258A-EVB-0
Manufacturer Part #:

AN32258A-EVB-0

Manufacturer:

Description:
Power Management IC Development Tools Wireless charging Eval Board(RX) w/ANT
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Wireless Power - Receivers
Tool Is For Evaluation Of: KNCWA15C545Z
Input Voltage: 19 V
Output Voltage: 5 V
Brand: Panasonic
Description/Function: Integrated wireless power supply receiver, Qi compliant
Dimensions: 40 mm x 17 mm x 0.8 mm
Output Current: 1 A
Packaging: Bulk
Series: KNCWA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WT505090-10K2-A11-G Wireless Charging Coils 624
BQ500212AEVM-550 Power Management IC Development Tools 20
BQ51221EVM-520 Power Management IC Development Tools 4
WR-444005-17M2-NF-G Wireless Charging Coils 305
WRM483245-15F5-5V-G Wireless Charging Coils 248
760308103203 Wireless Charging Coils 555
P9036A-EVK RF Development Tools 5
WCT-5W1COILTX Power Management IC Development Tools 6
AN32258A-PR Power Management Specialized 315
WR383250-17M2-G Wireless Charging Coils 282
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Panasonic

Manufacturer Part #:
Description:
Power Management IC Development Tools Wireless charging Eval Board(RX) w/ANT
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part


112146957