|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN32181B-VB
Manufacturer Part #:

AN32181B-VB

Manufacturer:

Description:
LED Display Drivers LED Dvr 4.5x5.0mm QFN028-P-0405C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-28
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 144
Pd - Power Dissipation: 0.569 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C4247LQI-BL483 RF System on a Chip - SoC 1,080
EFM32HG108F64G-A-QFN24 ARM Microcontrollers - MCU 245
DSS1NB32A223Q91A Feed Through Capacitors 5,387
GW JCLMS1.EC-GTHP-5H7I-L1N2 Standard LEDs - SMD 4,545
FT232RL-REEL USB Interface IC 130,930
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
STM32F407VGT6 ARM Microcontrollers - MCU 1,094
TPS5430DDA Voltage Regulators - Switching Regulators 4,521
A000062 Development Boards & Kits - ARM 457
KSZ8081MNXIA-TR Ethernet ICs 13,190
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$2.47
$2.44

To add to a project, please Log In.

116645387 121159121 197847692 146259450 119015281 135098756 147914401