|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN32180A-VB
Manufacturer Part #:

AN32180A-VB

Manufacturer:

Description:
LED Display Drivers LED Dvr 4.0x3.0mm QFN016-P-0304C
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
AN32180A-VB Datasheet AN32180A-VB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-16
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 16
Pd - Power Dissipation: 0.529 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,068
ATMEGA128-16AU 8-bit Microcontrollers - MCU 771
DS3231S# Real Time Clock 1,025
EN5311QI Voltage Regulators - Switching Regulators 1,199
EN5322QI Voltage Regulators - Switching Regulators 5,690
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
45558-0003 Headers & Wire Housings 17,177
BSS138 MOSFET 116,095
AD8609ARUZ Precision Amplifiers 945
ESD5V3U2U-03LRH E6327 TVS Diode Arrays 16,323
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
10:
$2.15
100:
$1.60
500:
$1.50
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.03
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116645387 121159121 197847692 147914401 170379808 122784889 135098756 163160795 119015281 146259450 180291632