|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN32150B-PR
Manufacturer Part #:

AN32150B-PR

Manufacturer:

Description:
LED Display Drivers LED Dvr 4.0x3.9mm ULGA055-W-3940AKL
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
AN32150B-PR Datasheet AN32150B-PR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-55
Operating Supply Voltage: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 49
Pd - Power Dissipation: 0.833 W
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 724
P0150 Programmable Logic IC Development Tools 44
CS42L73-CWZR Interface - CODECs 1,869
NHD-0420DZW-AY5 OLED Displays & Accessories 88
MIKROE-55 Display Modules 130
M95256-DFCS6TP/K EEPROM 4,645
AD8508ACBZ-REEL7 Precision Amplifiers 2,353
NCP333FCT2G Power Switch ICs - Power Distribution 4,379
Real Time Availability
Stock:
293 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$9.18
10:
$8.77
100:
$6.63
250:
$6.24
500:
$5.27
$4.88
$4.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$4.82
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116645387 121159121 197847692 147914401 135098756 163160795 170379808 180291632 119015281 122784889 146259450