|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN32054B-PB
Manufacturer Part #:

AN32054B-PB

Manufacturer:

Description:
LED Display Drivers LED Dvr 4.2x4.2mm UBGA050-W-4242AEL
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
AN32054B-PB Datasheet AN32054B-PB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-50
Operating Supply Voltage: 4.9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 119
Pd - Power Dissipation: 0.932 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,020
LM7805CT Linear Voltage Regulators 16,420
DC10GWA LED Bars and Arrays 3,133
AS04008CO-R Speakers & Transducers 3,337
NMTC-S16205DRGHS LCD Character Display Modules & Accessories 399
FSM101 Tactile Switches 14,742
SN74HC151N Encoders, Decoders, Multiplexers & Demultiplexers 2,810
ECE-A1CKS100 Aluminum Electrolytic Capacitors - Leaded 34,779
DC10EWA LED Bars and Arrays 1,908
601-00513 Linear Voltage Regulators 31
Real Time Availability
Stock:
294 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.05
10:
$7.69
100:
$5.81
250:
$5.47
500:
$4.61
$4.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$4.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116645387 121159121 197847692 180291632 119015281 122784889 146259450 147914401 135098756 163160795 170379808