|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN32051A-PB
Manufacturer Part #:

AN32051A-PB

Manufacturer:

Description:
LED Display Drivers LED Dvr 3.26x3.26mm UBGA035-W-3333AEA
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
AN32051A-PB Datasheet AN32051A-PB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-35
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 16
Pd - Power Dissipation: 0.706 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.28
10:
$6.00
100:
$4.53
250:
$4.27
500:
$3.60
$3.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$3.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116645387 121159121 197847692 122784889 135098756 163160795 170379808 180291632 146259450 119015281 147914401