|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN30259C-PR
Manufacturer Part #:

AN30259C-PR

Manufacturer:

Description:
LED Display Drivers LED Dvr 4.0x3.5mm XBGA012-W-1316AEL
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
AN30259C-PR Datasheet AN30259C-PR Datasheet
Share |
Manufacturer: Panasonic
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-12
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Reel
Brand: Panasonic
Number of LEDs: 12
Pd - Power Dissipation: 0.186 W
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX17048G+T10 Battery Management 5,794
USB3317C-CP-TR USB Interface IC 2,215
MAKK2016T1R0M Fixed Inductors 2,439
TXS0104EZXUR Translation - Voltage Levels 3,421
APDS-9930-200 Ambient Light Sensors 526
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.66
10:
$2.15
100:
$1.60
500:
$1.50
$1.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.03
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116645387 121159121 197847692 119015281 122784889 180291632 135098756 147914401 170379808 163160795 146259450