|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-AN30180AAPR
Manufacturer Part #:

AN30180AAPR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Vin 2.5V-5.5V 1.2A 1Ch Buck DC-DC
Mouser Online Catalog Page 580, Mouser Online Catalog
PDF Page 580, PDF Catalog Page
AN30180AAPR Datasheet AN30180AAPR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WLCSP-9
Output Voltage: 1.2 V to 3.3 V
Output Current: 1200 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Buck
Input Voltage MIN: 2.5 V
Switching Frequency: 2.6 MHz
Maximum Operating Temperature: + 85 C
Series: AN30
Brand: Panasonic
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 5.8 %
Minimum Operating Temperature: - 30 C
Operating Temperature Range: - 30 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 4000
Supply Voltage - Min: 2.5 V
Type: Step-Down Regulators
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,535
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,112
FT245RL-REEL USB Interface IC 21,561
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,069
FDS8449 MOSFET 24,329
09.03290.01 Slide Switches 8,471
L6932D1.2 LDO Voltage Regulators 1,872
B360B-13-F Schottky Diodes & Rectifiers 14,146
LVR040S Resettable Fuses - PPTC 8,369
ECA-1EHG471 Aluminum Electrolytic Capacitors - Leaded 8,719
Real Time Availability
Stock:
4,167 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.45
10:
$1.15
100:
$0.784
500:
$0.72
$0.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.56
$0.512
$0.496
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142232750 110087055 119015281 128538014 158646201 147914401 198460789 106889023 128534242 146182906 153995796 188492425 158451729 197847692