Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-AM13L-STK2
Manufacturer Part #:

AM13L-STK2

Manufacturer:

Description: Development Boards & Kits - Other Processors ReRAM MCU - MN101L Series Eval Board
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: MN101LR05D
Interface Type: USB
Brand: Panasonic
Description/Function: Starter kit for MN101LR05D
For Use With: MN101LR05D
Packaging: Bulk
Series: MN101L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MN101LR05DXW
8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 80- ...
Panasonic
1: $6.68
MN101LR04DXW
8-bit Microcontrollers - MCU ROM 64KB, RAM 4KB 64- ...
Panasonic
1: $6.33
TCJB225M035R0200
Tantalum Capacitors - Polymer SMD 35volts 2.2uF 20 ...
AVX
1: $1.96
794954-6
Pin & Socket Connectors RECEPTACLE HSG 6P
TE Connectivity
1: $0.18
SR733ATTER100F
Current Sense Resistors - SMD 1watts 0.1ohms 1%
KOA Speer
1: $0.89
1812CC473KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 600vo ...
AVX
1: $1.14
EKMH630VSN103MA50M
Aluminum Electrolytic Capacitors - Snap In 10KUF 6 ...
United Chemi-Con
1: $5.65
794953-6
Pin & Socket Connectors PANEL MOUNT PLUG 6P
TE Connectivity / AMP
1: $0.13
794955-1 (Cut Strip)
Pin & Socket Connectors PIN CONTACT 22-18AWG Cut S ...
TE Connectivity / AMP
100: $0.02


105197758 119015281 147914401 192564755 153566726 197847692