Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DRC3144T0L
Manufacturer Part #:

DRC3144T0L

Manufacturer:

Description: Transistors Switching - Resistor Biased TRANS W/ BLT-IN RES FLT LD 1.2x1.2mm
Silverlight Page 628, Mouser Enhanced Catalog
PDF Page 628, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Typical Input Resistor: 47 KOhms
Mounting Style: SMD/SMT
Package / Case: SSSMini3-F2-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
  25: $0.104
  100: $0.101
  250: $0.096
  500: $0.091
  1,000: $0.08
  2,000: $0.075
  5,000: $0.069
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.067

To add to a project, please Log In.

000000001