Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DRA2523E0L
Manufacturer Part #:

DRA2523E0L

Manufacturer:

Description: Transistors Switching - Resistor Biased TRANS W/ BLT-IN RES GL WNG 2.9x2.8mm
Lifecycle: New At Mouser
Silverlight Page 630, Mouser Enhanced Catalog
PDF Page 630, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Typical Input Resistor: 2.2 KOhms
Mounting Style: SMD/SMT
Package / Case: Mini3-G3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 500 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
  25: $0.236
  100: $0.229
  250: $0.217
  500: $0.205
  1,000: $0.181
  2,000: $0.169
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.169
  5,000: $0.157
  10,000: $0.151

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRC2523E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.22

000000001