Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DMG5640N0R
Manufacturer Part #:

DMG5640N0R

Manufacturer:

Description: Transistors Switching - Resistor Biased COMP TRANS W/BLT IN RES FLT LD 2.0x2.1mm
Silverlight Page 626, Mouser Enhanced Catalog
PDF Page 626, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/PNP
Typical Input Resistor: 4.7 KOhms
Mounting Style: SMD/SMT
Package / Case: SMini6-F3-B
Collector- Emitter Voltage VCEO Max: - 50 V
Continuous Collector Current: - 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.17
  25: $0.166
  100: $0.162
  250: $0.153
  500: $0.145
  1,000: $0.128
  2,000: $0.119
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.119
  5,000: $0.111
  10,000: $0.106

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
PC357N4J000F
Transistor Output Optocouplers 300-600% CTR ranked ...
Sharp Microelectronics
1: $0.46
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
598-8130-107F
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
Dialight
1: $0.17
598-8140-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.09
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
PMEG2010EA,115
Schottky Diodes & Rectifiers Schottky 20V 10A
NXP Semiconductors
1: $0.34
EMK212BJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.47
VNN7NV04PTR-E
MOSFET 40V 6A OMNIFET
STMicroelectronics
1: $1.69
25LC020AT-I/OT
EEPROM 2K 256X8 2.5V SER EE IND
Microchip Technology
1: $0.45

000000001