|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-DMC264040R
Manufacturer Part #:

DMC264040R

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm
Mouser Online Catalog Page 713, Mouser Online Catalog
PDF Page 713, PDF Catalog Page
DMC264040R Datasheet DMC264040R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: NPN/NPN
Mounting Style: SMD/SMT
Package / Case: Mini6-G4-B
Collector- Emitter Voltage VCEO Max: 50 V
Continuous Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZXGD3009E6TA Gate Drivers 5,253
CP2102-GMR I/O Controller Interface IC 12,141
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,464
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 2,863
INA326EA/2K5 Instrumentation Amplifiers 3,348
89116-0103 Headers & Wire Housings 9,079
N2510-6002RB Headers & Wire Housings 3,089
N2516-6002RB Headers & Wire Housings 4,491
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,835
Real Time Availability
Stock:
1,713 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.33
100:
$0.184
$0.138
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.115
$0.108
$0.099
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 119015281 147914401