Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-DA3S101K0L
Manufacturer Part #:

DA3S101K0L

Manufacturer:

Description: Diodes - General Purpose, Power, Switching SWITCH DIODE FLT LD 1.6x1.6mm
Lifecycle: New At Mouser
Silverlight Page 583, Mouser Enhanced Catalog
PDF Page 583, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 80 V
Forward Continuous Current: 100 mA
Recovery Time: 3 ns
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SSMini3-F3-B
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.20
  25: $0.146
  100: $0.114
  250: $0.071
  500: $0.061
  1,000: $0.042
  2,000: $0.036
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.036
  5,000: $0.032
  10,000: $0.027

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
LM50CIM3
Board Mount Temperature Sensors SGL-Supply Centgra ...
Texas Instruments
1: $0.85
87832-1006
Headers & Wire Housings 2.00MM MGRID HDR 10P V SMT ...
Molex
1: $2.27
FCE17-E09PM-290
D-Sub Standard Connectors D-SUB S/CUP 5600PF
Amphenol Commercial Products
1: $10.66
CMC321CTP
LED Lenses Clear Frensel 5mm Low Profile
VCC
1: $0.31
87832-0806
Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED
Molex
1: $1.70
17241101102
Hard Metric Connectors 110P FEMALE R/A TYPE B22
HARTING
1: $11.73
DA6J101K0R
Diodes - General Purpose, Power, Switching SWITCH ...
Panasonic Electronic Components
1: $0.30
TC642VOA
Motor / Motion / Ignition Controllers & Drivers w/ ...
Microchip Technology
1: $1.56

000000001