|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-TQ2-5V
Manufacturer Part #:

TQ2-5V

Manufacturer:

Description:
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING PCB
Mouser Online Catalog Page 1,974, Mouser Online Catalog
PDF Page 1,974, PDF Catalog Page
TQ2-5V Datasheet TQ2-5V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Low Signal Relays - PCB
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Low Profile Relays
Coil Voltage: 5 V
Contact Form: DPDT (2 Form C)
Contact Current Rating: 1 A
Maximum Switching Current: 1 A
Coil Current: 28.1 mA
Coil Type: Non-Latching
Power Consumption: 140 mW
Isolation: 15 dB at 1 GHz
Insertion Loss: 0.6 dB at 1 GHz
Contact Rating: 1 A at 30 VDC / 500 mA at 125 VAC
Contact Termination: Solder Pin
Mounting Style: Through Hole
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN78000WAH Non-Isolated DC/DC Converters 1,880
1N4148 Diodes - General Purpose, Power, Switching 129,803
LM7805CT Linear Voltage Regulators 15,722
293D107X9020E2TE3 Tantalum Capacitors - Solid SMD 1,661
C0805C104K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,661
C1210C225K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,012
C1210C105K5PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,692
UKW1V102MHD Aluminum Electrolytic Capacitors - Leaded 3,573
RK73B2ATTD102J Thick Film Resistors - SMD 330,561
UKW1E222MHD Aluminum Electrolytic Capacitors - Leaded 2,396
Real Time Availability
Stock:
8,080 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.45
10:
$2.82
100:
$2.40
250:
$2.25
500:
$2.12
$2.05
$1.97
$1.87

To add to a project, please Log In.

165583196 118061240 189371948