|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
769-JW1FSN-DC24V
Manufacturer Part #:

JW1FSN-DC24V

Manufacturer:

Description:
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: General Purpose Relays
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Product: Low Profile Relays
Type: Miniature
Coil Voltage: 24 VDC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 10 A
Contact Termination: Solder Pin
Mounting Style: Through Hole
Switching Voltage: 250 VAC, 30 VDC
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Resistance: 1.1 kOhms
Coil Current: 22 mA
Contact Material: Silver Tin Oxide (AgSnO)
Contact Rating: 10 A
Height: 20 mm
Length: 28.6 mm
Maximum Switching Current: 10 A
Packaging: Bulk
Power Consumption: 530 mW
Factory Pack Quantity: 100
Width: 12.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 848
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 9,870
ATMEGA328P-AU 8-bit Microcontrollers - MCU 19,055
MC33926PNB Motor / Motion / Ignition Controllers & Drivers 4,743
JMK325ABJ227MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,111
M41T81SM6F Real Time Clock 570
CSTCE16M0V53-R0 Resonators 16,685
MBRS340T3G Schottky Diodes & Rectifiers 30,814
CM200C-32.768KDZB-UT Crystals 94,837
JW2SN-DC24V General Purpose Relays 2,844
Real Time Availability
Stock:
11,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
28 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.53
10:
$2.88
100:
$2.45
200:
$2.30
500:
$2.16
$2.09
$2.01
$1.91

To add to a project, please Log In.

165583196 118061240 189371948