|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
769-AQY212GS
Manufacturer Part #:

AQY212GS

Manufacturer:

Description:
Solid State Relays - PCB Mount 500MA 60V 4PIN SPST 1A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic Industrial Devices
Control Voltage Range: 1.5 V to 5 V
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
On Resistance - Max: 340 mOhms
Packaging: Tube
Product: Telecommunication Relays
Series: AQY
Factory Pack Quantity: 100
Termination Style: Gull Wing Lead
Tradename: PhotoMOS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
769-AQY212GSX AQY212GSX Reel In Stock $6.24 1
769-AQY212GSZ AQY212GSZ Reel In Stock $6.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTE24024 General Purpose Relays 9,331
ACM2012-900-2P-T002 Common Mode Filters / Chokes 55,993
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,379
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 116,926
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,234
KC3225A20.0000C3GE00 Standard Clock Oscillators 1,845
DS9503P+ TVS Diode Arrays 13,695
TDA5200 RF Receiver 2,152
450-0104 Bluetooth / 802.15.1 Modules 687
CRCW0805750RFKEA Thick Film Resistors - SMD 26,158
Real Time Availability
Stock:
3,526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.25
  10: $5.74
  50: $5.10
  100: $4.34
  200: $4.08
  500: $3.83
  1,000: $3.70
  2,500: $3.39
  5,000: Quote

To add to a project, please Log In.


682250118 121159121 165583196 118061240 142542804 146259450 189371948 129450316Alternative Packaging